
PCA9555D,118 | |
|---|---|
DigiKey Part Number | 568-11907-2-ND - Tape & Reel (TR) 568-11907-1-ND - Cut Tape (CT) 568-11907-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9555D,118 |
Description | IC XPNDR 400KHZ I2C SMBUS 24SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-SO |
Datasheet | Datasheet |
EDA/CAD Models | PCA9555D,118 Models |
Category | Output Type Push-Pull |
Manufacturer NXP USA Inc. | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 2.3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 16 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Interrupt Output Yes | Supplier Device Package 24-SO |
Features POR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.39000 | $20.39 |
| 10 | $15.14400 | $151.44 |
| 25 | $13.82840 | $345.71 |
| 100 | $12.38490 | $1,238.49 |
| 250 | $11.69624 | $2,924.06 |
| 500 | $11.38644 | $5,693.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.15189 | $11,151.89 |
| 2,000 | $10.86525 | $21,730.50 |
| 3,000 | $10.72177 | $32,165.31 |
| 5,000 | $10.56272 | $52,813.60 |
| 7,000 | $10.46977 | $73,288.39 |




