
PCA9554BS,118 | |
---|---|
DigiKey Part Number | 568-3397-2-ND - Tape & Reel (TR) 568-3397-1-ND - Cut Tape (CT) 568-3397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9554BS,118 |
Description | IC XPND 400KHZ I2C SMBUS 16HVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-HVQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9554BS,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-HVQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.71000 | $13.71 |
10 | $10.05000 | $100.50 |
25 | $9.13720 | $228.43 |
100 | $8.12890 | $812.89 |
250 | $7.64804 | $1,912.01 |
500 | $7.35820 | $3,679.10 |
1,000 | $7.11968 | $7,119.68 |
2,500 | $6.86784 | $17,169.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $6.16190 | $36,971.40 |
12,000 | $6.05075 | $72,609.00 |