
PCA9546APW,118 | |
|---|---|
DigiKey Part Number | 568-2023-2-ND - Tape & Reel (TR) 568-2023-1-ND - Cut Tape (CT) 568-2023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9546APW,118 |
Description | IC INTERFACE SPECIALIZED 16TSSOP |
Customer Reference | |
Detailed Description | Translating Switch Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9546APW,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Translating Switch | |
Interface | I2C, SMBus | |
Voltage - Supply | 2.3V ~ 5.5V | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.46000 | $13.46 |
| 10 | $9.83900 | $98.39 |
| 25 | $8.94160 | $223.54 |
| 100 | $7.95370 | $795.37 |
| 250 | $7.48232 | $1,870.58 |
| 500 | $7.19824 | $3,599.12 |
| 1,000 | $6.96418 | $6,964.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.71716 | $16,792.90 |
| 5,000 | $6.56828 | $32,841.40 |
| 7,500 | $6.49375 | $48,703.12 |
| 12,500 | $6.41114 | $80,139.25 |










