
PCA9545AD,118 | |
|---|---|
DigiKey Part Number | 568-1864-2-ND - Tape & Reel (TR) 568-1864-1-ND - Cut Tape (CT) 568-1864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9545AD,118 |
Description | IC INTERFACE SPECIALIZED 20SO |
Customer Reference | |
Detailed Description | 4-Channel I2C Switcher Interface 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | PCA9545AD,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | 4-Channel I2C Switcher | |
Interface | I2C | |
Voltage - Supply | 2.3V ~ 3.6V, 4.5V ~ 5.5V | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.14000 | $20.14 |
| 10 | $14.95500 | $149.55 |
| 25 | $13.65440 | $341.36 |
| 100 | $12.22290 | $1,222.29 |
| 250 | $11.54004 | $2,885.01 |

