2-Channel I2C Multiplexer Interface 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9543AD,118

DigiKey Part Number
568-1857-2-ND - Tape & Reel (TR)
568-1857-1-ND - Cut Tape (CT)
568-1857-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9543AD,118
Description
IC INTERFACE SPECIALIZED 14SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2-Channel I2C Multiplexer Interface 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
2-Channel I2C Multiplexer
Interface
I2C, SMBus
Voltage - Supply
2.3V ~ 5.5V
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,515
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.69000$16.69
10$12.29900$122.99
25$11.20080$280.02
100$9.99650$999.65
250$9.42120$2,355.30
500$9.08706$4,543.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$8.65296$21,632.40
5,000$8.46790$42,339.50
7,500$8.37524$62,814.30
Manufacturers Standard Package