
PCA9538PW,118 | |
---|---|
DigiKey Part Number | 568-1840-2-ND - Tape & Reel (TR) 568-1840-1-ND - Cut Tape (CT) 568-1840-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9538PW,118 |
Description | IC XPND 400KHZ I2C SMBUS 16TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9538PW,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.16000 | $14.16 |
10 | $10.38900 | $103.89 |
25 | $9.44720 | $236.18 |
100 | $8.40900 | $840.90 |
250 | $7.91392 | $1,978.48 |
500 | $7.61558 | $3,807.79 |
1,000 | $7.36994 | $7,369.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $7.11070 | $17,776.75 |
5,000 | $6.95448 | $34,772.40 |
7,500 | $6.87627 | $51,572.03 |