MFR Recommended
Direct
Similar
Similar

PCA9534BS,118 | |
|---|---|
DigiKey Part Number | 568-1832-2-ND - Tape & Reel (TR) 568-1832-1-ND - Cut Tape (CT) 568-1832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9534BS,118 |
Description | IC XPND 400KHZ I2C SMBUS 16HVQFN |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-HVQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9534BS,118 Models |
Category | Output Type Push-Pull |
Manufacturer NXP USA Inc. | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 400 kHz |
Part Status Obsolete | Voltage - Supply 2.3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 8 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 16-VQFN Exposed Pad |
Interrupt Output Yes | Supplier Device Package 16-HVQFN (4x4) |
Features POR | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCAL6408AEX1Z | NXP USA Inc. | 8,104 | 568-13687-1-ND | $11.02000 | MFR Recommended |
| PCA9534RGVR | Texas Instruments | 9,198 | 296-22708-1-ND | $17.59000 | Direct |
| PCA9534ARGVR | Texas Instruments | 6,760 | 296-22707-1-ND | $31.24000 | Similar |
| PCA9554ARGVR | Texas Instruments | 2,854 | 296-22709-1-ND | $23.51000 | Similar |




