
PCA9533DP/02,118 | |
|---|---|
DigiKey Part Number | 568-3375-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA9533DP/02,118 |
Description | IC LED DRVR LIN I2C 25MA 8TSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear I2C, SMBus Dimming 25mA 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9533DP/02,118 Models |
Category | Current - Output / Channel 25mA |
Manufacturer NXP USA Inc. | Frequency 400kHz |
Packaging Tape & Reel (TR) | Dimming I2C, SMBus |
Part Status Obsolete | Applications Backlight |
Type Linear | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 4 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Supply (Min) 2.3V | Supplier Device Package 8-TSSOP |
Voltage - Supply (Max) 5.5V | Base Product Number |

