
PCA9533D/01,118 | |
---|---|
DigiKey Part Number | 568-PCA9533D/01118TR-ND - Tape & Reel (TR) 568-PCA9533D/01118CT-ND - Cut Tape (CT) 568-PCA9533D/01118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9533D/01,118 |
Description | IC LED DRVR LINEAR I2C 25MA 8SO |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear I2C, SMBus Dimming 25mA 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 25mA | |
Frequency | 400kHz | |
Dimming | I2C, SMBus | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.37000 | $17.37 |
10 | $12.83400 | $128.34 |
25 | $11.69920 | $292.48 |
100 | $10.45130 | $1,045.13 |
250 | $9.85732 | $2,464.33 |
500 | $9.49906 | $4,749.53 |
1,000 | $9.20412 | $9,204.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $8.89283 | $22,232.08 |
5,000 | $8.70521 | $43,526.05 |
7,500 | $8.61128 | $64,584.60 |