PCA9525DP,118 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $19.48000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 11,787
Unit Price: $22.86000
Datasheet

Similar


Texas Instruments
In Stock: 24,744
Unit Price: $18.58000
Datasheet

Similar


Texas Instruments
In Stock: 171
Unit Price: $29.35000
Datasheet

Similar


Texas Instruments
In Stock: 14,189
Unit Price: $40.94000
Datasheet

Similar


Texas Instruments
In Stock: 10,294
Unit Price: $39.05000
Datasheet

Similar


Texas Instruments
In Stock: 498
Unit Price: $50.15000
Datasheet

Similar


Texas Instruments
In Stock: 1,405
Unit Price: $40.94000
Datasheet

Similar


Texas Instruments
In Stock: 11,666
Unit Price: $34.45000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $12.58000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 38,283
Unit Price: $11.59000
Datasheet
Buffer, ReDriver 1 Channel 400kHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9525DP,118

DigiKey Part Number
568-6665-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCA9525DP,118
Description
IC REDRIVER I2C 1CH 8TSSOP
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 400kHz 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
I2C
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
1
Delay Time
-
Signal Conditioning
-
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
170µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes