
PCA9516D,112 | |
|---|---|
DigiKey Part Number | PCA9516D,112-ND |
Manufacturer | |
Manufacturer Product Number | PCA9516D,112 |
Description | IC REDRIVER I2C 5CH 400KHZ 16SO |
Customer Reference | |
Detailed Description | Buffer, ReDriver 5 Channel 400kHz 16-SO |
Datasheet | Datasheet |
Category | Number of Channels 5 |
Manufacturer NXP USA Inc. | Capacitance - Input 6 pF |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Current - Supply 5mA |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C |
Applications I2C | Mounting Type Surface Mount |
Input 2-Wire Bus | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output 2-Wire Bus | Supplier Device Package 16-SO |
Data Rate (Max) 400kHz | Base Product Number |

