PCA9515ATP,147 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 15,157
Unit Price: $14.47000
Datasheet

Similar


Analog Devices Inc.
In Stock: 6,547
Unit Price: $59.61000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,885
Unit Price: $57.80000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,140
Unit Price: $67.58000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,797
Unit Price: $65.61000
Datasheet

Similar


Analog Devices Inc.
In Stock: 445
Unit Price: $62.24000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $34.70973
Datasheet

Similar


Analog Devices Inc.
In Stock: 289
Unit Price: $70.29000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $39.58577
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $15.70000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $9.54000
Datasheet

Similar


Diodes Incorporated
In Stock: 7,500
Unit Price: $12.00000
Datasheet

Similar


Texas Instruments
In Stock: 24,811
Unit Price: $9.78000
Datasheet

Similar


Texas Instruments
In Stock: 38,506
Unit Price: $11.02000
Datasheet
Buffer, ReDriver 2 Channel 400kHz 8-HWSON (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9515ATP,147

DigiKey Part Number
PCA9515ATP,147-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCA9515ATP,147
Description
IC REDRIVER I2C 2CH 8HWSON
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 400kHz 8-HWSON (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
I2C
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
2
Delay Time
-
Signal Conditioning
-
Capacitance - Input
6 pF
Voltage - Supply
2.3V ~ 3.6V
Current - Supply
800µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-HWSON (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes