PCA9512BDP,118 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $24.34000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,906
Unit Price: $43.82000
Datasheet

Similar


Analog Devices Inc.
In Stock: 7,055
Unit Price: $43.82000
Datasheet

Similar


Analog Devices Inc.
In Stock: 15,560
Unit Price: $52.37000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,455
Unit Price: $52.37000
Datasheet

Similar


Analog Devices Inc.
In Stock: 492
Unit Price: $43.82000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5,382
Unit Price: $43.82000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,167
Unit Price: $52.37000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,870
Unit Price: $52.37000
Datasheet

Similar


Analog Devices Inc.
In Stock: 95
Unit Price: $65.85000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $36.87796
Datasheet

Similar


Analog Devices Inc.
In Stock: 1
Unit Price: $65.85000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $36.87796
Datasheet

Similar


Analog Devices Inc.
In Stock: 889
Unit Price: $65.85000
Datasheet
Buffer, Accelerator 1 Channel 400kHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9512BDP,118

DigiKey Part Number
568-6663-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCA9512BDP,118
Description
IC ACCELERATR I2C HOTSWAP 8TSSOP
Customer Reference
Detailed Description
Buffer, Accelerator 1 Channel 400kHz 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Buffer, Accelerator
Applications
I2C - Hotswap
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
1
Delay Time
-
Signal Conditioning
-
Capacitance - Input
10 pF
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
1.8mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes