Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PCA9512AD,112 | |
|---|---|
DigiKey Part Number | 568-3361-5-ND |
Manufacturer | |
Manufacturer Product Number | PCA9512AD,112 |
Description | IC BUFFER I2C/SMBUS HOTSWAP 8SO |
Customer Reference | |
Detailed Description | Buffer, Accelerator 1 Channel 400kHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | PCA9512AD,112 Models |
Category | Number of Channels 1 |
Manufacturer NXP USA Inc. | Capacitance - Input 10 pF |
Packaging Tube | Voltage - Supply 2.7V ~ 5.5V |
Part Status Obsolete | Current - Supply 1.8mA |
Type Buffer, Accelerator | Operating Temperature -40°C ~ 85°C |
Applications I2C - Hotswap | Mounting Type Surface Mount |
Input 2-Wire Bus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output 2-Wire Bus | Supplier Device Package 8-SO |
Data Rate (Max) 400kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA9512AD,118 | NXP USA Inc. | 84 | 568-13176-1-ND | $22.69000 | Direct |
| LTC1694-1CS5#TRMPBF | Analog Devices Inc. | 3,906 | LTC1694-1CS5#TRMPBFCT-ND | $45.14000 | Similar |
| LTC1694-1CS5#TRPBF | Analog Devices Inc. | 7,055 | LTC1694-1CS5#TRPBFCT-ND | $45.14000 | Similar |
| LTC1694-1IS5#TRMPBF | Analog Devices Inc. | 15,560 | 505-LTC1694-1IS5#TRMPBFCT-ND | $53.93000 | Similar |
| LTC1694-1IS5#TRPBF | Analog Devices Inc. | 1,455 | 505-LTC1694-1IS5#TRPBFCT-ND | $53.93000 | Similar |




