PCA9306DP,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9509PDP,118

DigiKey Part Number
568-9912-2-ND - Tape & Reel (TR)
568-9912-1-ND - Cut Tape (CT)
568-9912-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9509PDP,118
Description
IC REDRIVER I2C 2CH 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 400kHz 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
I2C
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
2
Delay Time
-
Signal Conditioning
-
Capacitance - Input
2 pF
Voltage - Supply
3V ~ 5.5V
Current - Supply
3mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,363
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.18000$12.18
10$8.89100$88.91
25$8.06720$201.68
100$7.16180$716.18
250$6.72984$1,682.46
500$6.46904$3,234.52
1,000$6.25459$6,254.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$6.02816$15,070.40
5,000$5.89169$29,458.45
7,500$5.82338$43,675.35
12,500$5.74767$71,845.88
Manufacturers Standard Package