PCA9509D,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 13,091
Unit Price: $13.98000
Datasheet

Similar


Texas Instruments
In Stock: 171
Unit Price: $29.35000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $39.05000
Datasheet

Similar


Texas Instruments
In Stock: 498
Unit Price: $50.15000
Datasheet

Similar


Texas Instruments
In Stock: 1,405
Unit Price: $40.94000
Datasheet

Similar


Texas Instruments
In Stock: 11,666
Unit Price: $34.45000
Datasheet

Similar


Diodes Incorporated
In Stock: 6,561
Unit Price: $8.80000
Datasheet

Similar


Texas Instruments
In Stock: 38,283
Unit Price: $11.59000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $12.58000
Datasheet
Buffer, ReDriver 2 Channel 400kHz 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9509D,118

DigiKey Part Number
568-8704-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCA9509D,118
Description
IC REDRIVER I2C 2CH 400KHZ 8SO
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 400kHz 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
I2C
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
2
Delay Time
-
Signal Conditioning
-
Capacitance - Input
2 pF
Voltage - Supply
3V ~ 5.5V
Current - Supply
3mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types