
PCF8885TS/1,118 | |
|---|---|
DigiKey Part Number | 568-9470-2-ND - Tape & Reel (TR) 568-9470-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PCF8885TS/1,118 |
Description | IC PROXIMITY SW 8CH CAP 28-TSSOP |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 28-TSSOP |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer NXP USA Inc. | Voltage - Supply 2.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply 10µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Buttons | Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Proximity Detection Yes | Supplier Device Package 28-TSSOP |
Number of Inputs 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.13000 | $27.13 |
| 5 | $24.25400 | $121.27 |
| 10 | $23.16800 | $231.68 |

