


PCA9450CHNY | |
|---|---|
DigiKey Part Number | 568-PCA9450CHNYTR-ND - Tape & Reel (TR) 568-PCA9450CHNYCT-ND - Cut Tape (CT) 568-PCA9450CHNYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9450CHNY |
Description | PMIC I.MX 8M MINI/NANO/PLUS HVQF |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Power Management IC for iMX8M 5V 6A 6 Buck + 5 LDO |
Datasheet | Datasheet |
EDA/CAD Models | PCA9450CHNY Models |
Category | Voltage - Supply 2.85V ~ 5.5V |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 56-VFQFN Exposed Pad |
Applications General Purpose | Supplier Device Package 56-HVQFN (7x7) |
Current - Supply 20µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.75000 | $48.75 |
| 10 | $37.30900 | $373.09 |
| 25 | $34.45480 | $861.37 |
| 100 | $31.31570 | $3,131.57 |
| 250 | $30.10516 | $7,526.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $28.09945 | $56,198.90 |









