PCA9306DC1,125 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 0
Unit Price: $7.57000
Datasheet

Direct


Texas Instruments
In Stock: 70,370
Unit Price: $5.60000
Datasheet

Similar


onsemi
In Stock: 54,921
Unit Price: $3.46000
Datasheet

Similar


onsemi
In Stock: 83,452
Unit Price: $3.29000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6,500
Unit Price: $88.58000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3,441
Unit Price: $39.18000
Datasheet

Similar


onsemi
In Stock: 1,723
Unit Price: $17.62000
Datasheet

Similar


Texas Instruments
In Stock: 3,541
Unit Price: $9.38000
Datasheet

Similar


Texas Instruments
In Stock: 855
Unit Price: $9.30000
Datasheet

Similar


Texas Instruments
In Stock: 3,351
Unit Price: $9.30000
Datasheet

Similar


Texas Instruments
In Stock: 1,212
Unit Price: $7.82000
Datasheet

Similar


Texas Instruments
In Stock: 22,771
Unit Price: $4.12000
Datasheet

Similar


Texas Instruments
In Stock: 22,278
Unit Price: $8.81000
Datasheet

Similar


Texas Instruments
In Stock: 4,890
Unit Price: $6.34000
Datasheet
8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9306DC1,125

DigiKey Part Number
568-4212-2-ND - Tape & Reel (TR)
568-4212-1-ND - Cut Tape (CT)
568-4212-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9306DC1,125
Description
IC XLTR VL BIDIR 8-VSSOP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9306DC1,125 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1 V ~ 3.6 V
Voltage - VCCB
1.8 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain
Data Rate
-
Operating Temperature
-40°C ~ 105°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes