
PCA8575BS,118 | |
|---|---|
DigiKey Part Number | 568-8701-2-ND - Tape & Reel (TR) 568-8701-1-ND - Cut Tape (CT) 568-8701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA8575BS,118 |
Description | IC XPNDR 400KHZ I2C 24HVQFN |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C 400 kHz 24-HVQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PCA8575BS,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 100µA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-HVQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.60000 | $18.60 |
| 10 | $13.76300 | $137.63 |
| 25 | $12.56080 | $314.02 |
| 100 | $11.23830 | $1,123.83 |
| 250 | $10.60736 | $2,651.84 |
| 500 | $10.22700 | $5,113.50 |
| 1,000 | $9.91396 | $9,913.96 |
| 2,500 | $9.58356 | $23,958.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $9.33825 | $56,029.50 |











