Similar
Similar

PCA8574TS,118 | |
|---|---|
DigiKey Part Number | 568-8700-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA8574TS,118 |
Description | IC XPNDR 400KHZ I2C 20SSOP |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 400 kHz 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA8574TS,118 Models |
Category | Output Type Push-Pull |
Manufacturer NXP USA Inc. | Current - Output Source/Sink 100µA, 25mA |
Packaging Tape & Reel (TR) | Clock Frequency 400 kHz |
Part Status Obsolete | Voltage - Supply 2.3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 8 | Mounting Type Surface Mount |
Interface I2C | Package / Case 20-LSSOP (0.173", 4.40mm Width) |
Interrupt Output Yes | Supplier Device Package 20-SSOP |
Features POR | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCF8574TS/3,118 | NXP USA Inc. | 2,500 | 568-1078-1-ND | $6.16136 | Similar |
| PCF8574PWR | Texas Instruments | 3,094 | 296-13110-1-ND | $14.96000 | Similar |



