
PCA8550PW,118 | |
|---|---|
DigiKey Part Number | 568-3633-2-ND - Tape & Reel (TR) 568-3633-1-ND - Cut Tape (CT) 568-3633-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA8550PW,118 |
Description | IC MULTIPLEXER 1 X 4:4 16-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer 1 x 4:4 16-TSSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer NXP USA Inc. | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 4:4 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
Current - Output High, Low 2mA, 2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.14000 | $14.14 |
| 10 | $10.37600 | $103.76 |
| 25 | $9.42840 | $235.71 |
| 100 | $8.38680 | $838.68 |
| 250 | $7.88904 | $1,972.26 |
| 500 | $7.58894 | $3,794.47 |
| 1,000 | $7.39894 | $7,398.94 |

