
TJA1021T/20/C,118 | |
|---|---|
DigiKey Part Number | 568-8674-2-ND - Tape & Reel (TR) 568-8674-1-ND - Cut Tape (CT) 568-8674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1021T/20/C,118 |
Description | IC TRANSCEIVER FULL 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LINbus 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TJA1021T/20/C,118 Models |
Category | Receiver Hysteresis 175 mV |
Manufacturer NXP USA Inc. | Voltage - Supply 5.5V ~ 27V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Transceiver | Mounting Type Surface Mount |
Protocol LINbus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SO |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.66000 | $12.66 |
| 10 | $9.22500 | $92.25 |
| 25 | $8.36960 | $209.24 |
| 100 | $7.43140 | $743.14 |
| 250 | $6.98336 | $1,745.84 |
| 500 | $6.71334 | $3,356.67 |
| 1,000 | $6.64544 | $6,645.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.37784 | $15,944.60 |
| 5,000 | $6.23372 | $31,168.60 |
| 7,500 | $6.16153 | $46,211.47 |
| 12,500 | $6.08152 | $76,019.00 |


