Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PDTA124ET,235 | |
|---|---|
DigiKey Part Number | 1727-8521-2-ND - Tape & Reel (TR) 1727-8521-1-ND - Cut Tape (CT) 1727-8521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTA124ET,235 |
Description | TRANS PREBIAS PNP 50V TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PDTA124ET,235 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 5mA, 5V |
Manufacturer Nexperia USA Inc. | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 1µA |
Part Status Active | Power - Max 250 mW |
Transistor Type PNP - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q100 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 22 kOhms | Supplier Device Package TO-236AB |
Resistor - Emitter Base (R2) 22 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMUN2112LT1G | onsemi | 53,572 | MMUN2112LT1GOSCT-ND | $1.40000 | Direct |
| DDTA124ECA-7-F | Diodes Incorporated | 6,496 | DDTA124ECA-FDICT-ND | $1.73000 | Similar |
| DRA2124E0L | Panasonic Industry | 0 | DRA2124E0LCT-ND | $1.89000 | Similar |
| DTA114EKAT146 | Rohm Semiconductor | 79,645 | DTA114EKAT146CT-ND | $1.97000 | Similar |
| DTA115EKAT146 | Rohm Semiconductor | 36,771 | DTA115EKAT146CT-ND | $1.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.65800 | $6.58 |
| 100 | $0.40290 | $40.29 |
| 500 | $0.29054 | $145.27 |
| 1,000 | $0.25396 | $253.96 |
| 2,000 | $0.22301 | $446.02 |
| 5,000 | $0.18934 | $946.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.16846 | $1,684.60 |
| 20,000 | $0.15085 | $3,017.00 |
| 30,000 | $0.14186 | $4,255.80 |
| 50,000 | $0.13176 | $6,588.00 |
| 70,000 | $0.12577 | $8,803.90 |
| 100,000 | $0.11994 | $11,994.00 |







