Similar
Similar



P89C51RB2BA/01,512 | |
|---|---|
DigiKey Part Number | 568-1262-5-ND |
Manufacturer | |
Manufacturer Product Number | P89C51RB2BA/01,512 |
Description | IC MCU 8BIT 16KB FLASH 44PLCC |
Customer Reference | |
Detailed Description | 8051 89C Microcontroller IC 8-Bit 33MHz 16KB (16K x 8) FLASH 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | P89C51RB2BA/01,512 Models |
Category | Number of I/O 32 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tube | RAM Size 512 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature 0°C ~ 70°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 33MHz | Supplier Device Package 44-PLCC (16.59x16.59) |
Connectivity UART/USART | Package / Case 44-LCC (J-Lead) |
Peripherals POR, PWM, WDT | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT89C51RB2-SLSUM | Microchip Technology | 728 | AT89C51RB2-SLSUM-ND | $61.74000 | Similar |
| AT89LP51RB2-20JU | Microchip Technology | 214 | AT89LP51RB2-20JU-ND | $33.13000 | Similar |


