Similar
Similar



P80C31SBPN,112 | |
|---|---|
DigiKey Part Number | 568-1004-5-ND |
Manufacturer | |
Manufacturer Product Number | P80C31SBPN,112 |
Description | IC MCU 8BIT ROMLESS 40DIP |
Customer Reference | |
Detailed Description | 8051 80C Microcontroller IC 8-Bit 16MHz ROMless 40-DIP |
Datasheet | Datasheet |
EDA/CAD Models | P80C31SBPN,112 Models |
Category | Number of I/O 32 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 128 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Obsolete | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Core Processor 8051 | Mounting Type Through Hole |
Core Size 8-Bit | Supplier Device Package 40-DIP |
Speed 16MHz | Package / Case 40-DIP (0.600", 15.24mm) |
Connectivity UART/USART | Base Product Number |
Peripherals POR |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT80C51RD2-3CSUM | Microchip Technology | 239 | AT80C51RD2-3CSUM-ND | $41.52000 | Similar |
| DS87C520-MCL+ | Analog Devices Inc./Maxim Integrated | 531 | DS87C520-MCL+-ND | $578.14000 | Similar |








