
P3T1035GUKAZ | |
---|---|
DigiKey Part Number | 568-P3T1035GUKAZTR-ND - Tape & Reel (TR) 568-P3T1035GUKAZCT-ND - Cut Tape (CT) 568-P3T1035GUKAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P3T1035GUKAZ |
Description | P3T1035GUKAZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I3C/I2C Miniature Board Mount Digital temperature sensor, 0.5C accuracy |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C, I3C | |
Voltage - Supply | 1.4V ~ 1.98V | |
Resolution | 12 b | |
Features | Standby Mode, Shutdown Mode, One-Shot, Programmable Limit | |
Accuracy - Highest (Lowest) | ±0.5% | |
Test Condition | 0°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.83x0.78) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.31000 | $7.31 |
5 | $6.43800 | $32.19 |
10 | $6.10900 | $61.09 |
25 | $5.71800 | $142.95 |
50 | $5.45040 | $272.52 |
100 | $5.20740 | $520.74 |
500 | $4.71656 | $2,358.28 |
1,000 | $4.53436 | $4,534.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $4.24262 | $14,849.17 |
7,000 | $4.09985 | $28,698.95 |
10,500 | $4.02189 | $42,229.85 |
17,500 | $3.92914 | $68,759.95 |