689-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1011NXE2DFB

DigiKey Part Number
P1011NXE2DFB-ND
Manufacturer
Manufacturer Product Number
P1011NXE2DFB
Description
IC MPU 533MHZ PBGA689
Customer Reference
Detailed Description
Microprocessor IC * 689-TEPBGA II (31x31)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
*
Packaging
Tray
Part Status
Obsolete
Mounting Type
Surface Mount
Package / Case
689-BBGA Exposed Pad
Supplier Device Package
689-TEPBGA II (31x31)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.