
OMPCA9957LEDEV | |
|---|---|
DigiKey Part Number | 568-OMPCA9957LEDEV-ND |
Manufacturer | |
Manufacturer Product Number | OMPCA9957LEDEV |
Description | EVAL BOARD FOR PCA9957 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | PCA9957 - 24 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 32mA | |
Outputs and Type | 24 Non-Isolated Outputs | |
Voltage - Output | 5.5V | |
Features | Dimmable | |
Voltage - Input | 2.7V ~ 5.5V | |
Contents | Board(s) | |
Utilized IC / Part | PCA9957 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5,467.30000 | $5,467.30 |

