
OM13533UL | |
---|---|
DigiKey Part Number | 568-11559-ND |
Manufacturer | |
Manufacturer Product Number | OM13533UL |
Description | BOARD DEMO RF/IF SA636BS |
Customer Reference | |
Detailed Description | SA636 - Receiver 240MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Receiver | |
Frequency | 240MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SA636 | |
Note | - | |
Base Product Number |