
OM13320,598 | |
|---|---|
DigiKey Part Number | 568-10331-ND |
Manufacturer | |
Manufacturer Product Number | OM13320,598 |
Description | EVAL BRD FOR PCA9617A PCAL6416A |
Customer Reference | |
Detailed Description | PCA9617A, PCAL6416A - I2C Bus Buffer Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | I2C Bus Buffer | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | PCA9617A, PCAL6416A | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |


