
OM13086UL | |
---|---|
DigiKey Part Number | 568-12867-ND |
Manufacturer | |
Manufacturer Product Number | OM13086UL |
Description | A70CM CLOUD CONNECTIVITY KIT |
Customer Reference | |
Detailed Description | LPC43S67, ZentriOS LPC43S00 Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | LPC43S67, ZentriOS | |
Note | - |