


OM13081UL | |
---|---|
DigiKey Part Number | 568-11621-ND |
Manufacturer | |
Manufacturer Product Number | OM13081UL |
Description | LPC824 EVAL BRD |
Customer Reference | |
Detailed Description | LPC824 LPC800 ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0+ | |
Platform | - | |
Utilized IC / Part | LPC824 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Arduino R3 Shield | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |