
OM13068UL | |
---|---|
DigiKey Part Number | 568-11363-ND |
Manufacturer | |
Manufacturer Product Number | OM13068UL |
Description | EVAL BOARD FOR LPC1549 |
Customer Reference | |
Detailed Description | LPC1549 LPC1500 Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | LPC1549 | |
Primary Attributes | Motors (BLDC) | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s), Cable(s), Accessories | |
Note | - |