
OM13056UL | |
---|---|
DigiKey Part Number | 568-11353-ND |
Manufacturer | |
Manufacturer Product Number | OM13056UL |
Description | LPCXPRESSO LPC1549 EVAL BRD |
Customer Reference | |
Detailed Description | LPC1549 LPCXpresso™ LPC1500 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M3 | |
Platform | ||
Utilized IC / Part | LPC1549 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |