OM13039,598 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 0
Unit Price: $280.90000
Datasheet
OM13039,598
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OM13039,598

DigiKey Part Number
568-9604-ND
Manufacturer
Manufacturer Product Number
OM13039,598
Description
LPC1857 EVAL BRD
Customer Reference
Detailed Description
LPC1857 LPC1800 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M3
Platform
-
Utilized IC / Part
LPC1857
Mounting Type
Fixed
Contents
Board(s), Cable(s), LCD
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes