
OM11036,598 | |
---|---|
DigiKey Part Number | 568-12345-ND |
Manufacturer | |
Manufacturer Product Number | OM11036,598 |
Description | LPC1758 EVAL BRD |
Customer Reference | |
Detailed Description | LPC1758 LPC1700 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M3 | |
Platform | - | |
Utilized IC / Part | LPC1758 | |
Mounting Type | Fixed | |
Contents | Board(s), LCD | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |