


OM11013,598 | |
|---|---|
DigiKey Part Number | 568-4359-ND |
Manufacturer | |
Manufacturer Product Number | OM11013,598 |
Description | LPC2387 EVAL BRD |
Customer Reference | |
Detailed Description | LPC2387 LPC2300 ARM7 MCU 32-Bit Embedded Evaluation Board |
Category | Type MCU 32-Bit |
Mfr | Core Processor ARM7 |
Series | Utilized IC / Part LPC2387 |
Packaging Box | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s), Cable(s) |

