
OM-A5000ARD | |
---|---|
DigiKey Part Number | 568-OM-A5000ARD-ND |
Manufacturer | |
Manufacturer Product Number | OM-A5000ARD |
Description | A5000 ARDUINO DEV KIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | A5000 Security Interface Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | Interface | |
Function | Security | |
Utilized IC / Part | A5000 | |
Contents | Board(s) | |
Interconnect System | Arduino R3 Shield | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $626.37000 | $626.37 |