
NXQ1TXH5/101J | |
|---|---|
DigiKey Part Number | 568-12937-2-ND - Tape & Reel (TR) 568-12937-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NXQ1TXH5/101J |
Description | RF XMITTER 110-205KHZ 32VFQFN |
Customer Reference | |
Detailed Description | RF Transmitter 110kHz ~ 205kHz Antenna 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NXQ1TXH5/101J Models |
Category | Data Interface I2C |
Manufacturer NXP USA Inc. | Voltage - Supply 3.4V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -20°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 32-VFQFN Exposed Pad |
Frequency 110kHz ~ 205kHz | Supplier Device Package 32-HVQFN (5x5) |
Applications General Purpose | Base Product Number |
Current - Transmitting 20mA |

