
NX5P3363UK/Q100Z | |
|---|---|
DigiKey Part Number | 568-NX5P3363UK/Q100ZTR-ND - Tape & Reel (TR) 568-NX5P3363UK/Q100ZCT-ND - Cut Tape (CT) 568-NX5P3363UK/Q100ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX5P3363UK/Q100Z |
Description | NX5P3363UK/Q100Z |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.3A 16-WLCSP (2.2x2.2) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 3.3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 35mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Over Temperature, Reverse Current, Short Circuit, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 16-WLCSP (2.2x2.2) |
Interface On/Off | Package / Case |
Voltage - Load 4V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.83000 | $18.83 |
| 10 | $13.96800 | $139.68 |
| 25 | $12.74320 | $318.58 |
| 100 | $11.39580 | $1,139.58 |
| 250 | $10.75372 | $2,688.43 |
| 500 | $10.43160 | $5,215.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $9.84212 | $29,526.36 |
| 6,000 | $9.64589 | $57,875.34 |


