
NX3L4053PW-Q100J | |
---|---|
DigiKey Part Number | 568-12396-2-ND - Tape & Reel (TR) 568-12396-1-ND - Cut Tape (CT) 568-12396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX3L4053PW-Q100J |
Description | IC SWITCH SPDTX3 800MOHM 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 800mOhm 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 800mOhm | |
Channel-to-Channel Matching (ΔRon) | 120mOhm | |
Voltage - Supply, Single (V+) | 1.4V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 40ns, 20ns | |
-3db Bandwidth | 60MHz | |
Charge Injection | 15pC | |
Channel Capacitance (CS(off), CD(off)) | 35pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.84000 | $10.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.28099 | $13,202.48 |
5,000 | $5.15864 | $25,793.20 |
7,500 | $5.09737 | $38,230.28 |
12,500 | $5.02945 | $62,868.12 |