
NX3L4051HR-Q100X | |
---|---|
DigiKey Part Number | 568-12392-2-ND - Tape & Reel (TR) 568-12392-1-ND - Cut Tape (CT) 568-12392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX3L4051HR-Q100X |
Description | IC MUX 8:1 750MOHM 16HXQFN |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 750mOhm 16-HXQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 750mOhm | |
Channel-to-Channel Matching (ΔRon) | 70mOhm | |
Voltage - Supply, Single (V+) | 1.4V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 45ns, 25ns | |
-3db Bandwidth | 15MHz | |
Charge Injection | 15pC | |
Channel Capacitance (CS(off), CD(off)) | 35pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-XFQFN Exposed Pad | |
Supplier Device Package | 16-HXQFN (3x3) | |
Base Product Number |