NX3L1G66GW,125 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2,500
Unit Price: $7.26000
Datasheet
SC-70-5, SC-88A, SOT-323-5, SOT-353, 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX3L1G66GW,125

DigiKey Part Number
568-5542-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NX3L1G66GW,125
Description
IC SW SPST-NOX1 750MOHM 5TSSOP
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 750mOhm 5-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
750mOhm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.4V ~ 4.3V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
23ns, 8ns
-3db Bandwidth
60MHz
Charge Injection
6pC
Channel Capacitance (CS(off), CD(off))
35pF
Current - Leakage (IS(off)) (Max)
10nA
Crosstalk
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
5-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes