NX3L1G66GM,132 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 94,389
Unit Price: $1.52000
NX3L1T5157GMZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX3L1G66GM,132

DigiKey Part Number
568-12417-2-ND - Tape & Reel (TR)
568-12417-1-ND - Cut Tape (CT)
568-12417-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX3L1G66GM,132
Description
IC SW SPST-NOX1 750MOHM 6XSON
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 750mOhm 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
750mOhm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.4V ~ 4.3V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
23ns, 8ns
-3db Bandwidth
60MHz
Charge Injection
6pC
Channel Capacitance (CS(off), CD(off))
35pF
Current - Leakage (IS(off)) (Max)
10nA
Crosstalk
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types