NTS0102GD,125 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 8,192
Unit Price: $6.59000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 8,094
Unit Price: $4.45000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 60,338
Unit Price: $3.29000
Datasheet

Similar


onsemi
In Stock: 4,601
Unit Price: $3.46000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6,500
Unit Price: $88.58000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3,441
Unit Price: $39.18000
Datasheet

Similar


onsemi
In Stock: 1
Unit Price: $30.46000
Datasheet

Similar


onsemi
In Stock: 2,433
Unit Price: $17.62000
Datasheet

Similar


Texas Instruments
In Stock: 5,834
Unit Price: $6.67000
Datasheet

Similar


Texas Instruments
In Stock: 8,258
Unit Price: $6.59000
Datasheet

Similar


Texas Instruments
In Stock: 8,072
Unit Price: $7.57000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $9.38000
Datasheet

Similar


Texas Instruments
In Stock: 2,195
Unit Price: $8.81000
Datasheet

Similar


Texas Instruments
In Stock: 9,234
Unit Price: $7.99000
Datasheet

Similar


Texas Instruments
In Stock: 15,613
Unit Price: $5.60000
Datasheet
74LVC3G07GD,125
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTS0102GD,125

DigiKey Part Number
568-12381-2-ND - Tape & Reel (TR)
568-12381-1-ND - Cut Tape (CT)
568-12381-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTS0102GD,125
Description
IC XLTR VL BIDIR 8-XSON/SOT996-2
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 50Mbps 8-XSON, SOT996-2 (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.65 V ~ 3.6 V
Voltage - VCCB
2.3 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Tri-State
Data Rate
50Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
8-XFDFN
Supplier Device Package
8-XSON, SOT996-2 (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes