
NTM88K135ST1 | |
---|---|
DigiKey Part Number | 568-NTM88K135ST1TR-ND - Tape & Reel (TR) 568-NTM88K135ST1CT-ND - Cut Tape (CT) 568-NTM88K135ST1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTM88K135ST1 |
Description | TPMS 4X4 1500KPA XZ AXIS |
Manufacturer Standard Lead Time | 65 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 13.05PSI ~ 220.17PSI (90kPa ~ 1518kPa) Differential 24-FQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Differential | |
Operating Pressure | 13.05PSI ~ 220.17PSI (90kPa ~ 1518kPa) | |
Output Type | SPI | |
Output | - | |
Accuracy | - | |
Voltage - Supply | 1.2V ~ 3.6V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 24-FQFN Exposed Pad | |
Supplier Device Package | 24-HQFN (4x4) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.33000 | $47.33 |
5 | $42.54200 | $212.71 |
10 | $40.77300 | $407.73 |
25 | $38.65400 | $966.35 |
50 | $37.21020 | $1,860.51 |
100 | $35.88580 | $3,588.58 |
500 | $33.88044 | $16,940.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $31.31572 | $62,631.44 |