
NTB0102JKZ | |
|---|---|
DigiKey Part Number | 568-NTB0102JKZTR-ND - Tape & Reel (TR) 568-NTB0102JKZCT-ND - Cut Tape (CT) 568-NTB0102JKZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTB0102JKZ |
Description | IC XLTR VL BIDIR 8-X2SON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2-bit dual supply translating transceiver, direction sense, 50Mbit/s |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-X2SON (1.35x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.81000 | $4.81 |
| 10 | $3.41800 | $34.18 |
| 25 | $3.06440 | $76.61 |
| 100 | $2.67190 | $267.19 |
| 250 | $2.48508 | $621.27 |
| 500 | $2.37216 | $1,186.08 |
| 1,000 | $2.27924 | $2,279.24 |
| 2,500 | $2.18113 | $5,452.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $2.10831 | $12,649.86 |
| 12,000 | $2.06210 | $24,745.20 |
| 18,000 | $2.03894 | $36,700.92 |
| 30,000 | $2.01330 | $60,399.00 |

