
NT3H1201W0FHKH | |
---|---|
DigiKey Part Number | 568-12309-2-ND - Tape & Reel (TR) 568-12309-1-ND - Cut Tape (CT) 568-12309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT3H1201W0FHKH |
Description | IC RFID TRANSP 13.56MHZ 8XQFN |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 14443 I2C 1.7V ~ 3.6V 8-XFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 14443 | |
Interface | I2C | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 95°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFQFN Exposed Pad | |
Supplier Device Package | 8-XQFN (1.6x1.6) | |
Base Product Number |