
NHS3100UK/A1Z | |
---|---|
DigiKey Part Number | 568-13329-2-ND - Tape & Reel (TR) 568-13329-1-ND - Cut Tape (CT) 568-13329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NHS3100UK/A1Z |
Description | IC RFID READER 13.56MHZ 25WLCSP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz ISO 14443 I2C, SPI 1.7V ~ 3.6V 25-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Standards | ISO 14443 | |
Interface | I2C, SPI | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 25-UFBGA, WLCSP | |
Supplier Device Package | 25-WLCSP (2.51x2.51) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.01000 | $33.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $16.88112 | $33,762.24 |
4,000 | $16.26341 | $65,053.64 |